Cart

MKP-155K0305AB1221-P

HJC MKP-155K0305AB1221-P

image shown is a representation only

HJC

FF 1,5uF 305Vac 10% X2 P22,5MKP
Supplier: HJC
Matchcode: FF1,5U22,510X2
Rutronik No.: KFO9652
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.36722 $
183.61 $

Prices

500 0.36722 $
1,000 0.34352 $
1,500 0.30799 $
2,500 0.27956 $

Parameter

C(N)
1,5µ F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1768 V
Pulse immunity
180 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
MINI SIZE
Lead length
17 mm
Length
26 mm
Diameter/Width
10 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Notes
5th Gen.
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?