Cart

921999-220

HIRSCHMANN

2,4 GHz ant. hole m. SMA/m
Supplier: Hirschmann
Matchcode: MCA2400RF-SMA/M
Rutronik No.: WIREAC1154
Unit Pack: 1
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
76.45 $
3,822.50 $

Parameter

Antenna type
HOLE M.
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
1400 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?