Cart

920422-001

HIRSCHMANN

GPS Antenna with receiver
Supplier: Hirschmann
Matchcode: RAS1575USB/3.0
Rutronik No.: WIREAC1828
Unit Pack: 1
MOQ: 50
Packaging: BULK
On request
85.77 $
4,288.50 $

Parameter

Antenna type
MAGNETIC
Standard
GPS
Frequency
1572,42 M Hz
Connector (1)
USB
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
DC Voltage
5 V
DC Current
35m A
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Germany
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?