Cart

920061-005

HIRSCHMANN

GPS/GSM antenna Fakra,3m
Supplier: Hirschmann
Matchcode: GPS1890LP/P/FAKRA/3.0
Rutronik No.: WIREAC1119
Unit Pack: 1
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
53.93 $
2,696.50 $

Parameter

Antenna type
ADHESIVE
Standard
GSM/GPS
Frequency
1572,42 M Hz
Connector (1)
Fakra
Connector (2)
Fakra
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?