Cart

602317-001

HIRSCHMANN

Adhesive ant. Penta ,FME/f,2,5m
Supplier: Hirschmann
Matchcode: MCA1890MP
Rutronik No.: WIREAC1130
Unit Pack: 1
MOQ: 50
Packaging: BULK
On request
23.92 $
1,196.00 $

Parameter

Antenna type
ADHESIVE
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
FME Female
Cable length
2500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?