Cart

0J39683

HGST 0J39683

image shown is a representation only

HGST

HDD 320GB 2,5 SATA Z5K500
Supplier: HGST
Matchcode: HTE545032A7E680
Rutronik No.: DISHD1673
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 09/28/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
SATA III
Capacity
320G Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Thailand
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?