Cart

0A60315

HGST 0A60315

image shown is a representation only

HGST

HDD 320GB 2,5 SATA Endurastar
Supplier: HGST
Matchcode: HEJ423232H9E300
Rutronik No.: DISHD1632
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
On request
On request
Article with this quantity is not orderable.

HDD 320GB 2,5 SATA Endurastar Description

  • Extreme Environments – Extra wide operating temperature range
  • Built for the Road – Ideal for automotive applications
  • High Capacity – Up to 320GB


Highlights


  • Industry-leading 320GB capacity optimized for automotive applications
  • High operating altitude range of up to 5500 meters
  • Wide operating temperature range from -30ºC to +85ºC
  • 6th generation product, based on proven technology
  • SATA interface


Applications / Environments


  • Automotive
  • GPS navigation systems
  • Surveillance applications
  • Industrial applications


Parameter

Interface
SATA I
Capacity
320G Byte
24 x 7
YES
Temp.min.
-30 °C
Temp.max
85 °C
Height
9.5 mm
RPM
4260 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?