Cart

CABLE 204 RF-100-A-1

GRADCONN

Adapterc. GSC/MCF to FME/m 10CM
Supplier: GradConn
Matchcode: ADAPTER-GSC-FME/M (BH) 10CM
Rutronik No.: WIREAC1881
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2015
5.68 $
2,840.00 $
Article with this quantity is not orderable.

Parameter

Cable length
100 mm
Connector (1)
FME/M BH
Cable type
0.81
Connector (2)
GSC-MCF
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000100
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?