Cart

CABLE 043 RF-150-A

GRADCONN

Adapterc. Ipx to FME/m 15CM
Supplier: GradConn
Matchcode: ADAPTER-IPX-FME/M (BH) 15CM
Rutronik No.: WIREAC1179
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
4.99 $
2,495.00 $

Parameter

Cable length
150 mm
Connector (1)
FME/M BH
Cable type
1.37
Connector (2)
IPX (U.FL)
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?