Cart

CABLE 038 RF-0150-A

GRADCONN CABLE 038 RF-0150-A

image shown is a representation only

GRADCONN

Adapterc. MMCX to FME/m 15CM
Supplier: GradConn
Matchcode: ADAPTER-MMCX-FME/M (BH) 15CM
Rutronik No.: WIREAC1199
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock
5.71 $
5.71 $

Parameter

Cable length
150 mm
Connector (1)
FME/M BH
Cable type
RG174
Connector (2)
MMCX male
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?