Cart

CABLE 030 RF-150-A

GRADCONN

Adapterc. U.FL to FME/m 15cm
Supplier: GradConn
Matchcode: ADAPTER-U.FL-FME/M (BH) 15CM
Rutronik No.: WIREAC1743
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.87 $
3,870.00 $

Parameter

Cable length
150 mm
Connector (1)
FME/M BH
Cable type
1.13
Connector (2)
U.FL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?