Cart

CABLE 029 RF-200-A

GRADCONN CABLE 029 RF-200-A

image shown is a representation only

GRADCONN

Adapterc. GSC to SMA/f 20CM
Supplier: GradConn
Matchcode: ADAPTER-GSC-SMA/F (BH) 20CM
Rutronik No.: WIREAC1184
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2016
4.68 $
2,340.00 $
Obsolete article with this quantity is not orderable.

Parameter

Cable length
200 mm
Connector (1)
SMA/F BH
Cable type
0.81
Connector (2)
GSC MXTK92
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?