Cart

CABLE 028 RF-150

GRADCONN CABLE 028 RF-150

image shown is a representation only

GRADCONN

Adapterc.U.FL to SMA/F 15cm
Supplier: GradConn
Matchcode: ADAPTER-UFL-SMA/F(BH)15CM
Rutronik No.: WIREAC1872
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
6.55 $
6.55 $

Prices

1 6.55 $
2 6.33 $
5 6.09 $
10 5.72 $
22 5.40 $

Parameter

Cable length
150 mm
Connector (1)
U.FL
Cable type
1.13
Connector (2)
SMA/F BH
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?