Cart

BB02-WA402-KA3-000000

GRADCONN BB02-WA402-KA3-000000

image shown is a representation only

GRADCONN

1.00mm BTB Socket D/R S/T 40P
Supplier: GradConn
Matchcode: BB02WA402KA3000000
Rutronik No.: COREC29947
Unit Pack: 29
MOQ: 1000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
40
Contact pitch
1.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
BB02-WA
Feature materia
LCP
Feature funct.
W/Pegs
Family
SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?