Cart

BB02-VC081-M01-50/23/140

GRADCONN

02P HEADER THT 1R 5.08MM R/A
Supplier: GradConn
Matchcode: BB02VC081M015023140
Rutronik No.: COREC30036
Unit Pack: 30
MOQ: 30
Packaging: BULK
In Stock
1.0163 $
30.49 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?