Cart

BB02-TK111-K01-35/145/AA

GRADCONN

11P PINHEADER 2,54MM RIGHTANGLE
Supplier: GradConn
Matchcode: BB02TK111K0135145AA
Rutronik No.: COREC29315
Unit Pack: 448
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.386 $
2,075.14 $

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?