Cart

BB02-TH501-K05-058000

GRADCONN

50P PIN HEADER 2,54MM 2ROW
Supplier: GradConn
Matchcode: BB02TH501K05058000
Rutronik No.: COREC31701
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
2.29 $
2,290.00 $

Prices

1,000 2.29 $
2,000 2.14 $
3,000 1.88 $
4,000 1.64 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?