BB02-TG141-KB1-60/30/60

Supplier: GRADCONN
Matchcode: BB02TG141KB1603060
Rutronik No.: CONN5965
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Series
- BB02-TG
- AWG
- UL 94V-0
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks