Cart

BB02-TD101-K06-060A00

GRADCONN

10P PIN HEADER R/A 2,54MM 2R
Supplier: GradConn
Matchcode: BB02TD101K06060A00
Rutronik No.: COREC40067
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.781 $
3,905.00 $

Prices

5,000 0.781 $
10,000 0.7033 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?