Cart

BB02-TD061-K08-058B00

GRADCONN

06P PIN HEADER R/A 02R 2,54MM
Supplier: GradConn
Matchcode: BB02TD061K08058B00
Rutronik No.: COREC34766
Unit Pack: 300
MOQ: 5100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.42 $
2,142.00 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?