Cart

BB02-NC041-K02-304000

GRADCONN

04P BTB HEADER 1,27MM
Supplier: GradConn
Matchcode: BB02NU041K02304000
Rutronik No.: COREC39784
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?