Cart

BB02-LE502-K03-000000

GRADCONN

2,54 BTB SOCKET 50P SMT
Supplier: GradConn
Matchcode: BB02LE502K03000000
Rutronik No.: COREC31702
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
3.73 $
3,730.00 $

Prices

1,000 3.73 $
2,000 3.35 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
BB02
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?