Cart

BB02-KU202-K08-B00000

GRADCONN

20P FEMALE HEADER SMD DUAL ROW
Supplier: GradConn
Matchcode: BB02KU202K08B00000
Rutronik No.: COREC29519
Unit Pack: 400
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9332 $
1,119.84 $

Prices

1,200 0.9332 $
1,600 0.9013 $
2,800 0.8694 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?