Cart

BB02-JE022-KS3-000000-6T

GRADCONN

02P SOCKET 2,54MM 1ROW STRAIGHT
Supplier: GradConn
Matchcode: BB02JE022KS30000006T
Rutronik No.: COREC29866
Unit Pack: 3000
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.2626 $
787.80 $

Prices

3,000 0.2626 $
6,000 0.2533 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?