Cart

BB02-HR101-K08-000000

GRADCONN

10P MALE BOX HEADER 2ROW CAP
Supplier: GradConn
Matchcode: BB02HR101K08000000
Rutronik No.: COREC35210
Unit Pack: 350
MOQ: 2100
Packaging: REEL
On request
0.6698 $
1,406.58 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BB02
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?