Cart

BB02-FL031-D18-4010C0

GRADCONN

03P PIN HEADER SMT FLASH GOLD
Supplier: GradConn
Matchcode: BB02FL031D184010C0
Rutronik No.: COREC25606
Unit Pack: 600
MOQ: 600
Packaging: REEL
In Stock
0.2671 $
160.26 $

Prices

600 0.2671 $
1,200 0.2583 $
3,000 0.2495 $
5,400 0.2407 $

Parameter

No.of contacts
03
Contact style
MALE
Number of rows
01
Contact pitch
2.00 mm
Termin.style
SMT
Contact plating
GOLD
Current rating
2.0 A
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?