Cart

BB02-CN602-KB3-000000

GRADCONN BB02-CN602-KB3-000000

image shown is a representation only

GRADCONN

60P Female Header hole m.1,27mm
Supplier: GradConn
Matchcode: BB02-CN602-KB3-000000
Rutronik No.: WIREAC1014
Unit Pack: 15
MOQ: 15
Packaging: TUBE
In Stock
1.57 $
23.55 $

Prices

15 1.57 $
30 1.53 $
45 1.47 $
75 1.38 $
105 1.30 $

Parameter

Connector (1)
Header
Automotive
NO
Packaging
TUBE
Number of pins
60
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?