Cart

BB02-BK141-KA3-30/110/B0

GRADCONN

14P PINHEAD 1,27MM SMT W/O PEG
Supplier: GradConn
Matchcode: BB02BK141KA330110B0
Rutronik No.: COREC40040
Unit Pack: 1000
MOQ: 2000
Packaging: TUBE
On request
0.544 $
1,088.00 $

Prices

2,000 0.544 $
3,000 0.5245 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.0 A
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?