Cart

BB02-1F101-K01-100/026

GRADCONN

10P BOARD TO BOARD HEADER 2,00
Supplier: GradConn
Matchcode: BB021F101K01100026
Rutronik No.: COREC31643
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4348 $
1,304.40 $

Prices

3,000 0.4348 $
6,000 0.4229 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?