GW2A-LV18PG256C8/I7

Supplier: GOWIN
Matchcode: GW2A-LV18PG256C8/I7 PANINI
Rutronik No.: ICFPGA1125
Unit Pack: 1
MOQ: 1
package: BGA256
Packaging: TRAY
Parameter
- LUTs
- 20736
- Flip-Flop
- 15552
- Block SRAM
- 828K bit
- Distri.SRAM
- 41472K bit
- DSP
- YES
- Multiplier
- 18x18
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 207
- Core voltage
- 1.0 V
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks