Cart

GW1NS-UX2CQN32UC6/I5

GOWIN

LittleBee Flash-Based FPGA GW1NS-2C
Supplier: GOWIN
Matchcode: GW1NS-UX2CQN32UC6/I5 Sample
Rutronik No.: ICFPGA1005
Unit Pack: 490
MOQ: 490
package: QFN32U
Packaging: REEL
Please login
On request
On request

Parameter

User Flash
1024 Kbit
LUTs
1728
Flip-Flop
1296
Block SRAM
72K bit
PLL+DLL
1+2
IO Bank
4
Max I/O
16
Core voltage
1.2
Core
CORTEX M3
Core frequency
60 MHz
USB PHY
Yes
Temp.(A)min
-40°C
Temp.(A)max
85°C
Automotive
NO
Package
QFN32U
Leadfree Defin.
10
Packaging
REEL
ECCN
3A991D
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?