GW1NS-LX2CLQ144C6/I5

Supplier: GOWIN
Matchcode: GW1NS-LX2CLQ144C6/I5 Sample
Rutronik No.: ICFPGA1004
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
Parameter
- User Flash
- 1024 Kbit
- LUTs
- 1728
- Flip-Flop
- 1296
- Block SRAM
- 72K bit
- IO Bank
- 4
- Max I/O
- 95
- Core voltage
- 1.2
- Core
- Cortex M3
- Core frequency
- 60 MHz
- USB PHY
- Yes
- PCle
- No
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- LQFP144
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks