GW1NRF-UV4BQN48C5/I4

Supplier: GOWIN
Matchcode: GW1NRF-UV4BQN48C6/I5 Sample
Rutronik No.: ICFPGA1003
Unit Pack: 490
MOQ: 490
package: QFN48
Packaging: REEL
Parameter
- User Flash
- 256 Kbit
- LUTs
- 4606
- Flip-Flop
- 3456
- Block SRAM
- 180K bit
- DSP
- 16
- Multiplier
- 18x18
- PLL+DLL
- 2+2
- IO Bank
- 4
- Core voltage
- 1.8 - 3.3
- Core
- EM4
- Core frequency
- 24 MHz
- NOR Flash
- 136KB
- BLE
- BLE 5.0 LE
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN48
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- 3A991D
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks