Cart

4037735105225

GNS 4037735105225

image shown is a representation only

GNS

GNS902 GPS/GLONASS STARTER KIT
Supplier: Global Navigation Service
Matchcode: GNS902 GPS/GLONASS STARTER KIT
Rutronik No.: GPS1255
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: INDIVIDUAL
In Stock
186.82 $
186.82 $

Prices

1 186.82 $
2 180.59 $

Parameter

Channels
33
TTFF cold start
35 sec
TTFF warm start
33 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Oper.voltage
3.3 V
Oper.temp.
-40/+85 °C
Weight
1 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85269120200
Country
Hong Kong
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?