Cart

4037735104822

GNS 4037735104822

image shown is a representation only

GNS

BLE MODULE BLE 4.0 SINGLE MODE
Supplier: Global Navigation Service
Matchcode: BLE1000
Rutronik No.: BTOOTH1221
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
21.54 $
21.54 $

Prices

1 21.54 $
10 20.77 $
50 20.11 $

Parameter

Length
19.20 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
12 mm
Firmware
BLUE RADIO
Height
2.2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.6 V
Class
2
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
4.0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
3 g
Customs Tariff No.
85176200000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?