Cart

4037735104686

GNS 4037735104686

image shown is a representation only

GNS

GNS401 GPS STARTER KIT
Supplier: Global Navigation Service
Matchcode: GNS401 GPS STARTER KIT
Rutronik No.: GPS1202
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 04/20/2014
191.30 $
191.30 $
Article with this quantity is not orderable.

Parameter

Channels
22
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Oper.voltage
3.3 V
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6 mm
Weight
6 g
HF sniffer
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?