Cart

4037735104587

GNS 4037735104587

image shown is a representation only

GNS

GPS MODULE TC6000GTIM PREC.TIME
Supplier: Global Navigation Service
Matchcode: TC6000GTIM
Rutronik No.: GPS1197
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
16.65 $
16.65 $

Prices

1 16.65 $
10 14.36 $
20 13.35 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-162 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
16
Oper.temp.
-40/+85 °C
Length
10 mm
Width
9.3 mm
Height
2.3 mm
Weight
2 g
HF sniffer
N Y/N
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.8 V
Customs Tariff No.
85423990000
Country
Hong Kong
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?