GD9AU2G8F3AMGI
GIGADEVICE
GD9AU2G8F3AMGI
Description:
Parallel NAND 2.7-3.6V 2Gb x8 SLC TSOP48
Supplier:
GigaDevice Semiconductor
Matchcode:
GD9AU2G8F3AMGI
Rutronik No.:
ICPROM11363
Unit Pack:
960
MOQ:
960
package:
TSOP48
Packaging:
TRAY
- Type
- PARALLEL
- Density
- 2G bit
- Organisation
- 512Mx8
- U(cc)
- 2,7-3,6 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECC
- Y
- Packaging
- TRAY
- ECCN
- 3A991
- Country
- China
- Supplier Lead time
- 26 weeks