GD5F1GQ5UEYIG
GIGADEVICE
GD5F1GQ5UEYIG
Description:
SPI NAND Flash 1Gb WSON8 3V Ind.
Supplier:
GigaDevice Semiconductor
Matchcode:
GD5F1GQ5UEYIG
Rutronik No.:
ICPROM11324
Unit Pack:
3000
MOQ:
3000
package:
WSON8
Packaging:
REEL
- Type
- SPI NAND
- Density
- 1G bit
- U(cc)
- 3 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 2 weeks