GD55F01GFBIK
GIGADEVICE
GD55F01GFBIK
Description:
NOR Flash 1Gb SPI TFBGA24 Ind. 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD55F01GFBIK
Rutronik No.:
ICPROM11368
Unit Pack:
1
MOQ:
1
package:
TFBGA24
Packaging:
REEL
- Density
- 1G bit
- Package
- TFBGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Country
- China
- Supplier Lead time
- 101 weeks