GD32F103RCT6TR
GIGADEVICE
GD32F103RCT6TR
Description:
Cortex M3 256K LQFP64 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32F103RCT6TR
Rutronik No.:
ICMCU27305
Unit Pack:
1500
MOQ:
1500
package:
LQFP64
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 48000 Byte
- Digital I/O
- 51 pins
- Package
- LQFP64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 72 MHz
- max No.Timer
- 4
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 12
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.6 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 5
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks