GD25WQ32ETJGR
GIGADEVICE
GD25WQ32ETJGR
Description:
SPI NOR Flash 32Mb SOP8 1.65~3.6V 105°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25WQ32ETJGR
Rutronik No.:
ICPROM11364
Unit Pack:
3000
MOQ:
3000
package:
SOP8
Packaging:
REEL
- Density
- 32M bit
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 26 weeks