GD25UF256EYIG
GIGADEVICE
GD25UF256EYIG
Description:
SPI NOR Flash 256Mbit 1.14-1.26V WSON8
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25UF256EYIG
Rutronik No.:
ICPROM11325
Unit Pack:
3000
MOQ:
3000
package:
WSON8
Packaging:
REEL
- Density
- 256M bit
- U(cc)
- 1.2 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- China
- Supplier Lead time
- 26 weeks