GD25Q256EBIR
GIGADEVICE
GD25Q256EBIR
Description:
NOR Flash 256Mbit SPI BGA24 Ind. 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25Q256EBIR
Rutronik No.:
ICPROM11328
Unit Pack:
4800
MOQ:
4800
package:
BGA24
Packaging:
TRAY
- Density
- 256M bit
- U(cc)
- 3 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks