USB4725-03-C-KIT
USB4725-03-C-KIT
Description:
USB Type-C Rec 24P IP67 Vert SMT 6.55mm
Supplier:
GCT
Matchcode:
USB472503CKIT
Rutronik No.:
CONN17352
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 24
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 48 V
- Series
- USB4725
- Oper.temp.min.
- -25 °C
- IP Code
- IP67
- Oper.temp.max.
- 85 °C
- First feature
- 20.000 Mtg Cycles
- Feature funct.
- 3.2 Gen 2
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 10 weeks