USB4520-03-0-A
USB4520-03-0-A
Description:
USB Type-C Rec 16P Mid-Mnt 2.1mm Offset
Supplier:
GCT
Matchcode:
USB4520-03-0-A
Rutronik No.:
CONN17313
Unit Pack:
1400
MOQ:
1400
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 16
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 48 V
- Series
- USB4520
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- First feature
- 10.000 Mtg Cycles
- Feature funct.
- 2.0
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 9 weeks