USB3150-30-130-A
USB3150-30-130-A
Description:
Micro-USB Type_B 05P TOP 5.60mm
Supplier:
GCT
Matchcode:
USB315030130A
Rutronik No.:
CONN20265
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 1.30 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- USB3150
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Family
- USB-MICRO
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 9 weeks