USB1135-15-9-L-B
USB1135-15-9-L-B
Description:
USB Type-A Rec 09P 3.0 R/A Top-Mount
Supplier:
GCT
Matchcode:
USB1135159LB
Rutronik No.:
CONN18023
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 30 V
- Series
- USB1135
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- First feature
- 20000 Mtg Cycles
- Feature funct.
- Charge onl
- Family
- USB 3
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks