SIM6050-8-0-30-00-A
SIM6050-8-0-30-00-A
Description:
08Px2 mini_SIM_Card Hol. Dual w/SWITCH
Supplier:
GCT
Matchcode:
SIM6050803000A
Rutronik No.:
CONN17676
Unit Pack:
700
MOQ:
700
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 16
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- SIM6050
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- h=3.00mm
- Feature funct.
- Pu/PuDual
- Family
- SIM CARD
- Brand
- MINI SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 10 weeks