SIM5060-6-0-26-00-A
SIM5060-6-0-26-00-A
Description:
06P mini_SIM_Card Holder Hinged w/SWITCH
Supplier:
GCT
Matchcode:
SIM5060602600A
Rutronik No.:
CONN17674
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- SIM5060
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- h=2.60mm
- Feature funct.
- Hinged
- Family
- SIM CARD
- Brand
- MINI SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 9 weeks